
750341134 | |
|---|---|
DigiKey Part Number | 732-4443-2-ND - Tape & Reel (TR) 732-4443-1-ND - Cut Tape (CT) 732-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341134 |
Description | XFMR FWD P-P DC/DC CONV 70UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 225,83300 Kč | 2 258,33 Kč |
| 25 | 216,60680 Kč | 5 415,17 Kč |
| 50 | 209,84140 Kč | 10 492,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 201,95330 Kč | 23 224,63 Kč |
| 230 | 195,58635 Kč | 44 984,86 Kč |
| 345 | 191,94545 Kč | 66 221,18 Kč |
| 575 | 187,44348 Kč | 107 780,00 Kč |
| 805 | 184,53042 Kč | 148 546,99 Kč |
| 1 150 | 181,48681 Kč | 208 709,83 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |




