



750340476 | |
|---|---|
DigiKey Part Number | 732-2233-ND |
Manufacturer | |
Manufacturer Product Number | 750340476 |
Description | TRANSFORMER 250UH SL1750 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Inductance | 250 µH | |
For Use With/Related Products | SL1750 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 1.030" W (26.16mm x 26.16mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 122,53446 Kč | 122 534,46 Kč |
| Unit Price without VAT: | 122,53446 Kč |
|---|---|
| Unit Price with VAT: | 148,26670 Kč |

