
750320340 | |
|---|---|
DigiKey Part Number | 1297-750320340TR-ND - Tape & Reel (TR) 1297-750320340CT-ND - Cut Tape (CT) 1297-750320340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750320340 |
Description | XFMR FWD P-P DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 6000Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750320340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505A | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 6000Vrms | |
Inductance @ Frequency | 200µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 73,21200 Kč | 732,12 Kč |
| 25 | 70,29000 Kč | 1 757,25 Kč |
| 50 | 68,13460 Kč | 3 406,73 Kč |
| 100 | 66,03600 Kč | 6 603,60 Kč |
| 250 | 63,34196 Kč | 15 835,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,36706 Kč | 30 683,53 Kč |
| 1 000 | 59,44436 Kč | 59 444,36 Kč |
| 1 500 | 58,34443 Kč | 87 516,65 Kč |
| 2 500 | 56,98336 Kč | 142 458,40 Kč |
| 3 500 | 56,10258 Kč | 196 359,03 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |











