
750320325 | |
|---|---|
DigiKey Part Number | 1297-750320325TR-ND - Tape & Reel (TR) 1297-750320325CT-ND - Cut Tape (CT) 1297-750320325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750320325 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 24V Primary 3.3V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 24V | |
Voltage - Secondary (Full Load) | 3.3V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 84,34900 Kč | 843,49 Kč |
| 25 | 80,96840 Kč | 2 024,21 Kč |
| 50 | 78,48220 Kč | 3 924,11 Kč |
| 100 | 76,06110 Kč | 7 606,11 Kč |
| 250 | 72,95376 Kč | 18 238,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 69,37207 Kč | 52 029,05 Kč |
| 1 500 | 67,19052 Kč | 100 785,78 Kč |
| 2 250 | 65,94268 Kč | 148 371,03 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



