
750320324 | |
|---|---|
DigiKey Part Number | 1297-750320324TR-ND - Tape & Reel (TR) 1297-750320324CT-ND - Cut Tape (CT) 1297-750320324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750320324 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 3.3V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 12V | |
Voltage - Secondary (Full Load) | 3.3V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 70,42700 Kč | 704,27 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 50 | 65,54320 Kč | 3 277,16 Kč |
| 100 | 63,52520 Kč | 6 352,52 Kč |
| 250 | 60,93956 Kč | 15 234,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,95588 Kč | 43 466,91 Kč |
| 1 500 | 56,13815 Kč | 84 207,23 Kč |
| 2 250 | 55,09819 Kč | 123 970,93 Kč |
| 3 750 | 53,81188 Kč | 201 794,55 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


