
750320324 | |
|---|---|
DigiKey Part Number | 1297-750320324TR-ND - Tape & Reel (TR) 1297-750320324CT-ND - Cut Tape (CT) 1297-750320324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750320324 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 3.3V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 12V | |
Voltage - Secondary (Full Load) | 3.3V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 Kč | 94,94 Kč |
| 10 | 76,93800 Kč | 769,38 Kč |
| 25 | 62,20680 Kč | 1 555,17 Kč |
| 50 | 58,27900 Kč | 2 913,95 Kč |
| 100 | 55,66040 Kč | 5 566,04 Kč |
| 250 | 54,02272 Kč | 13 505,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 54,81055 Kč | 41 107,91 Kč |
| 1 500 | 53,09161 Kč | 79 637,42 Kč |
| 2 250 | 52,10801 Kč | 117 243,02 Kč |
| 3 750 | 50,89177 Kč | 190 844,14 Kč |
| Unit Price without VAT: | 94,94000 Kč |
|---|---|
| Unit Price with VAT: | 114,87740 Kč |


