Power Transformer 24V Primary 30V Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319948

DigiKey Part Number
1297-750319948TR-ND - Tape & Reel (TR)
1297-750319948CT-ND - Cut Tape (CT)
1297-750319948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319948
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 24V Primary 30V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
24V
Voltage - Secondary (Full Load)
30V
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1070,84700 Kč708,47 Kč
2568,00840 Kč1 700,21 Kč
5065,92540 Kč3 296,27 Kč
10063,89900 Kč6 389,90 Kč
25061,29652 Kč15 324,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75058,29465 Kč43 720,99 Kč
1 50056,46656 Kč84 699,84 Kč
2 25055,42025 Kč124 695,56 Kč
3 75054,12646 Kč202 974,23 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč