
750319948 | |
|---|---|
DigiKey Part Number | 1297-750319948TR-ND - Tape & Reel (TR) 1297-750319948CT-ND - Cut Tape (CT) 1297-750319948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319948 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 24V Primary 30V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 24V | |
Voltage - Secondary (Full Load) | 30V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 10 | 77,44300 Kč | 774,43 Kč |
| 25 | 62,61120 Kč | 1 565,28 Kč |
| 50 | 58,65800 Kč | 2 932,90 Kč |
| 100 | 56,02250 Kč | 5 602,25 Kč |
| 250 | 54,37384 Kč | 13 593,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 55,13136 Kč | 41 348,52 Kč |
| 1 500 | 53,40245 Kč | 80 103,68 Kč |
| 2 250 | 52,41282 Kč | 117 928,85 Kč |
| 3 750 | 51,18894 Kč | 191 958,53 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |



