
750319936 | |
|---|---|
DigiKey Part Number | 1297-750319936TR-ND - Tape & Reel (TR) 1297-750319936CT-ND - Cut Tape (CT) 1297-750319936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319936 |
Description | XFMR POE DC/DC CONV 235UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | Si3406-GM | |
Chipset Manufacturer | Skyworks Solutions, Inc. | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 25mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 235µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 85,63100 Kč | 856,31 Kč |
| 25 | 83,38320 Kč | 2 084,58 Kč |
| 50 | 76,62200 Kč | 3 831,10 Kč |
| 100 | 72,11520 Kč | 7 211,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,89060 Kč | 19 222,65 Kč |
| 500 | 74,48542 Kč | 37 242,71 Kč |
| 750 | 73,10861 Kč | 54 831,46 Kč |
| 1 250 | 71,40598 Kč | 89 257,48 Kč |
| 1 750 | 70,30339 Kč | 123 030,93 Kč |
| 2 500 | 69,15110 Kč | 172 877,75 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |

