Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319935

DigiKey Part Number
1297-750319935TR-ND - Tape & Reel (TR)
1297-750319935CT-ND - Cut Tape (CT)
1297-750319935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319935
Description
XFMR POE DC/DC CONV 235UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
Si3406-GM
Chipset Manufacturer
Skyworks Solutions, Inc.
Voltage - Primary
40 ~ 57V
Voltage - Auxiliary
12V @ 25mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
235µH @ 100kHz
Frequency
220kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1094,02900 Kč940,29 Kč
2590,24960 Kč2 256,24 Kč
5087,47760 Kč4 373,88 Kč
10084,77100 Kč8 477,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25081,30256 Kč20 325,64 Kč
50078,75930 Kč39 379,65 Kč
75077,30372 Kč57 977,79 Kč
1 25075,50310 Kč94 378,88 Kč
1 75074,33772 Kč130 091,01 Kč
2 50073,11940 Kč182 798,50 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč