
750319924 | |
|---|---|
DigiKey Part Number | 1297-750319924TR-ND - Tape & Reel (TR) 1297-750319924CT-ND - Cut Tape (CT) 1297-750319924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319924 |
Description | XFMR POE DC/DC CONV 235UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | Si3406-GM | |
Chipset Manufacturer | Skyworks Solutions, Inc. | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 25mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 235µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 94,02900 Kč | 940,29 Kč |
| 25 | 90,24960 Kč | 2 256,24 Kč |
| 50 | 87,47760 Kč | 4 373,88 Kč |
| 100 | 84,77100 Kč | 8 477,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,30256 Kč | 20 325,64 Kč |
| 500 | 78,75930 Kč | 39 379,65 Kč |
| 750 | 77,30372 Kč | 57 977,79 Kč |
| 1 250 | 75,50310 Kč | 94 378,88 Kč |
| 1 750 | 74,33772 Kč | 130 091,01 Kč |
| 2 500 | 73,11940 Kč | 182 798,50 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

