
750319924 | |
|---|---|
DigiKey Part Number | 1297-750319924TR-ND - Tape & Reel (TR) 1297-750319924CT-ND - Cut Tape (CT) 1297-750319924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319924 |
Description | XFMR POE DC/DC CONV 235UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | Si3406-GM | |
Chipset Manufacturer | Skyworks Solutions, Inc. | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 25mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 235µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,31000 Kč | 111,31 Kč |
| 10 | 84,63900 Kč | 846,39 Kč |
| 25 | 82,41680 Kč | 2 060,42 Kč |
| 50 | 75,73380 Kč | 3 786,69 Kč |
| 100 | 71,27930 Kč | 7 127,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,59932 Kč | 16 149,83 Kč |
| 500 | 62,57862 Kč | 31 289,31 Kč |
| 750 | 61,42236 Kč | 46 066,77 Kč |
| 1 250 | 59,99135 Kč | 74 989,19 Kč |
| 1 750 | 59,06514 Kč | 103 363,99 Kč |
| 2 500 | 58,09734 Kč | 145 243,35 Kč |
| Unit Price without VAT: | 111,31000 Kč |
|---|---|
| Unit Price with VAT: | 134,68510 Kč |

