
750319834 | |
|---|---|
DigiKey Part Number | 732-750319834TR-ND - Tape & Reel (TR) 732-750319834CT-ND - Cut Tape (CT) 732-750319834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319834 |
Description | AUXILIARY GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | - | |
Intended Chipset | UCC25800 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 7.5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 67µH @ 10kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 56,27500 Kč | 562,75 Kč |
| 50 | 51,02520 Kč | 2 551,26 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,56568 Kč | 11 391,42 Kč |
| 500 | 40,31616 Kč | 20 158,08 Kč |
| 1 250 | 34,85685 Kč | 43 571,06 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



