
750319697 | |
|---|---|
DigiKey Part Number | 1297-750319697TR-ND - Tape & Reel (TR) 1297-750319697CT-ND - Cut Tape (CT) 1297-750319697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319697 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 24V Primary 24V Secondary Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319697 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 24V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 66,20200 Kč | 662,02 Kč |
| 25 | 63,56240 Kč | 1 589,06 Kč |
| 50 | 61,62180 Kč | 3 081,09 Kč |
| 100 | 59,72730 Kč | 5 972,73 Kč |
| 250 | 57,29472 Kč | 14 323,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 54,48975 Kč | 40 867,31 Kč |
| 1 500 | 52,78091 Kč | 79 171,37 Kč |
| 2 250 | 51,80321 Kč | 116 557,22 Kč |
| 3 750 | 50,59382 Kč | 189 726,83 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |










