Power Transformer 24V Primary 15V Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319696

DigiKey Part Number
1297-750319696TR-ND - Tape & Reel (TR)
1297-750319696CT-ND - Cut Tape (CT)
1297-750319696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319696
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 24V Primary 15V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
24V
Voltage - Secondary (Full Load)
15V
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1077,42000 Kč774,20 Kč
2574,32440 Kč1 858,11 Kč
5072,04420 Kč3 602,21 Kč
10069,82460 Kč6 982,46 Kč
25066,97692 Kč16 744,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75063,69225 Kč47 769,19 Kč
1 50061,69213 Kč92 538,19 Kč
2 25060,54787 Kč136 232,71 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč