Power Transformer 12V Primary 15V Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319692

DigiKey Part Number
1297-750319692TR-ND - Tape & Reel (TR)
1297-750319692CT-ND - Cut Tape (CT)
1297-750319692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319692
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 12V Primary 15V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
12V
Voltage - Secondary (Full Load)
15V
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1070,00700 Kč700,07 Kč
2567,21040 Kč1 680,26 Kč
5065,15680 Kč3 257,84 Kč
10063,15360 Kč6 315,36 Kč
25060,58260 Kč15 145,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75057,61655 Kč43 212,41 Kč
1 50055,80961 Kč83 714,41 Kč
2 25054,77576 Kč123 245,46 Kč
3 75053,49714 Kč200 614,27 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč