


750319331 | |
|---|---|
DigiKey Part Number | 732-750319331TR-ND - Tape & Reel (TR) 732-750319331CT-ND - Cut Tape (CT) 732-750319331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319331 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC25800 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 13V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 50µH | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,71000 Kč | 194,71 Kč |
| 10 | 184,39800 Kč | 1 843,98 Kč |
| 50 | 170,92600 Kč | 8 546,30 Kč |
| 100 | 156,19100 Kč | 15 619,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 133,94116 Kč | 33 485,29 Kč |
| Unit Price without VAT: | 194,71000 Kč |
|---|---|
| Unit Price with VAT: | 235,59910 Kč |











