
750319036 | |
|---|---|
DigiKey Part Number | 1297-750319036TR-ND - Tape & Reel (TR) 1297-750319036CT-ND - Cut Tape (CT) 1297-750319036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319036 |
Description | XFMR POE DC/DC CONV 16UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319036 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 16µH @ 10kHz |
Series | Frequency 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.969" L x 0.858" W (24.60mm x 21.80mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.450" (11.43mm) |
Voltage - Primary 33 ~ 57V | Footprint 1.167" L x 0.858" W (29.65mm x 21.80mm) |
Voltage - Auxiliary 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 260,18600 Kč | 2 601,86 Kč |
| 25 | 249,53200 Kč | 6 238,30 Kč |
| 50 | 241,71640 Kč | 12 085,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 233,09118 Kč | 25 640,03 Kč |
| 220 | 225,73136 Kč | 49 660,90 Kč |
| 330 | 221,52255 Kč | 73 102,44 Kč |
| 550 | 216,32025 Kč | 118 976,14 Kč |
| 770 | 212,95353 Kč | 163 974,22 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |


