Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319032

DigiKey Part Number
1297-750319032TR-ND - Tape & Reel (TR)
1297-750319032CT-ND - Cut Tape (CT)
1297-750319032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319032
Description
XFMR POE DC/DC CONV 22UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750319032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
22µH @ 10kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.102" L x 1.064" W (28.00mm x 27.03mm)
Height - Seated (Max)
0.550" (13.97mm)
Footprint
1.278" L x 1.064" W (32.45mm x 27.03mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,36000 Kč247,36 Kč
10222,95700 Kč2 229,57 Kč
25213,84360 Kč5 346,09 Kč
50207,16620 Kč10 358,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100200,66950 Kč20 066,95 Kč
200194,34910 Kč38 869,82 Kč
300190,73393 Kč57 220,18 Kč
500186,26444 Kč93 132,22 Kč
700183,37283 Kč128 360,98 Kč
1 000180,35014 Kč180 350,14 Kč
Manufacturers Standard Package
Unit Price without VAT:247,36000 Kč
Unit Price with VAT:299,30560 Kč