
750317830 | |
|---|---|
DigiKey Part Number | 1297-750317830TR-ND - Tape & Reel (TR) 1297-750317830CT-ND - Cut Tape (CT) 1297-750317830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317830 |
Description | XFMR FWD P-P DC/DC CONV 480UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317830 Models |
Category | Voltage - Primary 12V |
Manufacturer Würth Elektronik | Voltage - Isolation 2500Vrms |
Series | Inductance @ Frequency 480µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 300 ~ 620kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Forward, Push-Pull Converters | Size / Dimension 0.281" L x 0.265" W (7.14mm x 6.73mm) |
Intended Chipset SN6501 | Height - Seated (Max) 0.165" (4.19mm) |
Chipset Manufacturer Texas Instruments | Footprint 0.402" L x 0.265" W (10.20mm x 6.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 56,14300 Kč | 561,43 Kč |
| 25 | 53,91560 Kč | 1 347,89 Kč |
| 50 | 52,27220 Kč | 2 613,61 Kč |
| 100 | 50,67260 Kč | 5 067,26 Kč |
| 250 | 48,61668 Kč | 12 154,17 Kč |
| 500 | 47,10840 Kč | 23 554,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 45,26008 Kč | 54 312,10 Kč |
| 2 400 | 43,84113 Kč | 105 218,71 Kč |
| 3 600 | 43,02913 Kč | 154 904,87 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |







