
750317830 | |
|---|---|
DigiKey Part Number | 1297-750317830TR-ND - Tape & Reel (TR) 1297-750317830CT-ND - Cut Tape (CT) 1297-750317830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317830 |
Description | XFMR FWD P-P DC/DC CONV 480UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 480µH @ 10kHz | |
Frequency | 300 ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | 0.402" L x 0.265" W (10.20mm x 6.73mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 25 | 54,28400 Kč | 1 357,10 Kč |
| 50 | 52,62940 Kč | 2 631,47 Kč |
| 100 | 51,01880 Kč | 5 101,88 Kč |
| 250 | 48,94884 Kč | 12 237,21 Kč |
| 500 | 47,43028 Kč | 23 715,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 45,56933 Kč | 54 683,20 Kč |
| 2 400 | 44,14068 Kč | 105 937,63 Kč |
| 3 600 | 43,32313 Kč | 155 963,27 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |








