750317595
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750317595

DigiKey Part Number
1297-750317595TR-ND - Tape & Reel (TR)
1297-750317595CT-ND - Cut Tape (CT)
1297-750317595DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750317595
Description
XFMR FLYBACK DC/DC CONV 30UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750317595 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM5180
Chipset Manufacturer
Texas Instruments
Voltage - Primary
8 ~ 65V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
30µH @ 300kHz
Frequency
300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.415" (10.54mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,99000 Kč107,99 Kč
1082,22100 Kč822,21 Kč
2575,30840 Kč1 882,71 Kč
5071,00580 Kč3 550,29 Kč
10067,36420 Kč6 736,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30069,40677 Kč20 822,03 Kč
60067,23615 Kč40 341,69 Kč
90065,99362 Kč59 394,26 Kč
1 50064,45707 Kč96 685,60 Kč
2 10063,46194 Kč133 270,07 Kč
3 00062,42223 Kč187 266,69 Kč
Manufacturers Standard Package
Unit Price without VAT:107,99000 Kč
Unit Price with VAT:130,66790 Kč