Image for 750317493 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750317493

DigiKey Part Number
732-750317493TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750317493
Description
XFMR 1.4MH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 4500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Applications
-
Intended Chipset
1ED3890MX12M
Chipset Manufacturer
Infineon Technologies
Voltage - Primary
12 ~ 20V
Voltage - Auxiliary
-
Voltage - Isolation
4500Vrms
Inductance @ Frequency
1.4mH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.400" (10.16mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250138,56580 Kč34 641,45 Kč
Manufacturers Standard Package
Unit Price without VAT:138,56580 Kč
Unit Price with VAT:167,66462 Kč