
| 750316928 | |
|---|---|
| DigiKey Part Number | 732-13174-2-ND - Tape & Reel (TR) 732-13174-1-ND - Cut Tape (CT) 732-13174-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 750316928 | 
| Description | PUSH-PULL TRANSFORMER EP5 SMT; F | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Pulse Transformer Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | - | |
| ET (Volt-Time) | - | |
| Mounting Type | Surface Mount | |
| Height - Seated (Max) | 0.220" (5.59mm) | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč | 
| 10 | 63,77000 Kč | 637,70 Kč | 
| 100 | 58,67290 Kč | 5 867,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 41,30824 Kč | 33 046,59 Kč | 
| Unit Price without VAT: | 68,87000 Kč | 
|---|---|
| Unit Price with VAT: | 83,33270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic