
750316867 | |
|---|---|
DigiKey Part Number | 732-13181-ND |
Manufacturer | |
Manufacturer Product Number | 750316867 |
Description | FIXED IND 125UH 39.6 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 µH Unshielded Inductor 39.6mOhm Max 11-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Supplier Device Package | - | |
Size / Dimension | 1.400" L x 1.470" W (35.56mm x 37.34mm) | |
Height - Seated (Max) | 1.350" (34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 222,95700 Kč | 2 229,57 Kč |
| 25 | 196,22200 Kč | 4 905,55 Kč |
| 50 | 178,37800 Kč | 8 918,90 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |


