
750316152 | |
|---|---|
DigiKey Part Number | 1297-1190-2-ND - Tape & Reel (TR) 1297-1190-1-ND - Cut Tape (CT) 1297-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316152 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 130kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM3481 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 12µH @ 10kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Footprint | 1.064" L x 1.278" W (27.03mm x 32.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 Kč | 161,03 Kč |
| 10 | 145,37100 Kč | 1 453,71 Kč |
| 25 | 139,47720 Kč | 3 486,93 Kč |
| 50 | 135,14940 Kč | 6 757,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,93310 Kč | 13 093,31 Kč |
| 200 | 126,83150 Kč | 25 366,30 Kč |
| 300 | 124,48410 Kč | 37 345,23 Kč |
| 500 | 121,58016 Kč | 60 790,08 Kč |
| 700 | 119,70053 Kč | 83 790,37 Kč |
| 1 000 | 117,73644 Kč | 117 736,44 Kč |
| Unit Price without VAT: | 161,03000 Kč |
|---|---|
| Unit Price with VAT: | 194,84630 Kč |


