Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316112

DigiKey Part Number
1297-750316112TR-ND - Tape & Reel (TR)
1297-750316112CT-ND - Cut Tape (CT)
1297-1233-1-ND - Cut Tape (CT)
1297-750316112DKR-ND - Digi-Reel®
1297-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316112
Description
XFMR FLYBACK DC/DC CONV 300UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
MAX17596
Chipset Manufacturer
Maxim Integrated
Voltage - Primary
17 ~ 36V
Voltage - Auxiliary
-
Voltage - Isolation
1875Vrms
Inductance @ Frequency
300µH @ 10kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Height - Seated (Max)
0.500" (12.70mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1086,21800 Kč862,18 Kč
2582,75720 Kč2 068,93 Kč
5080,21660 Kč4 010,83 Kč
10077,73880 Kč7 773,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20075,32510 Kč15 065,02 Kč
40072,97593 Kč29 190,37 Kč
60071,63083 Kč42 978,50 Kč
1 00069,96660 Kč69 966,60 Kč
1 40068,88919 Kč96 444,87 Kč
2 00067,76244 Kč135 524,88 Kč
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1077,29400 Kč772,94 Kč
2574,19000 Kč1 854,75 Kč
5071,90980 Kč3 595,49 Kč
10069,69240 Kč6 969,24 Kč
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč