
750316112 | |
|---|---|
DigiKey Part Number | 1297-750316112TR-ND - Tape & Reel (TR) 1297-750316112CT-ND - Cut Tape (CT) 1297-1233-1-ND - Cut Tape (CT) 1297-750316112DKR-ND - Digi-Reel® 1297-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316112 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17596 | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 82,75720 Kč | 2 068,93 Kč |
| 50 | 80,21660 Kč | 4 010,83 Kč |
| 100 | 77,73880 Kč | 7 773,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 75,32510 Kč | 15 065,02 Kč |
| 400 | 72,97593 Kč | 29 190,37 Kč |
| 600 | 71,63083 Kč | 42 978,50 Kč |
| 1 000 | 69,96660 Kč | 69 966,60 Kč |
| 1 400 | 68,88919 Kč | 96 444,87 Kč |
| 2 000 | 67,76244 Kč | 135 524,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 77,29400 Kč | 772,94 Kč |
| 25 | 74,19000 Kč | 1 854,75 Kč |
| 50 | 71,90980 Kč | 3 595,49 Kč |
| 100 | 69,69240 Kč | 6 969,24 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |





