Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316033

DigiKey Part Number
1297-1222-2-ND - Tape & Reel (TR)
1297-1222-1-ND - Cut Tape (CT)
1297-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316033
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4.5 ~ 5.5V
Voltage - Auxiliary
-
Frequency
150kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.410" W (12.32mm x 10.41mm)
Height - Seated (Max)
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,25000 Kč105,25 Kč
1095,08300 Kč950,83 Kč
2591,26440 Kč2 281,61 Kč
5088,45220 Kč4 422,61 Kč
10085,71140 Kč8 571,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27581,84316 Kč22 506,87 Kč
55079,27889 Kč43 603,39 Kč
82577,81177 Kč64 194,71 Kč
1 37575,99663 Kč104 495,37 Kč
1 92574,82165 Kč144 031,68 Kč
2 75073,59379 Kč202 382,92 Kč
Manufacturers Standard Package
Unit Price without VAT:105,25000 Kč
Unit Price with VAT:127,35250 Kč