
750316031 | |
|---|---|
DigiKey Part Number | 1297-1220-2-ND - Tape & Reel (TR) 1297-1220-1-ND - Cut Tape (CT) 1297-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316031 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316031 Models |
Category | Intended Chipset SN6505 |
Manufacturer Würth Elektronik | Chipset Manufacturer Texas Instruments |
Series | Voltage - Primary 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 150kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Forward, Push-Pull Converters | Size / Dimension 0.485" L x 0.410" W (12.32mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 101,42000 Kč | 1 014,20 Kč |
| 25 | 97,33840 Kč | 2 433,46 Kč |
| 50 | 94,33980 Kč | 4 716,99 Kč |
| 100 | 91,41900 Kč | 9 141,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 87,29135 Kč | 24 005,12 Kč |
| 550 | 84,55589 Kč | 46 505,74 Kč |
| 825 | 82,99072 Kč | 68 467,34 Kč |
| 1 375 | 81,05472 Kč | 111 450,24 Kč |
| 1 925 | 79,80113 Kč | 153 617,18 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |




