For SMPS Transformer 625VAC Isolation 60kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer 625VAC Isolation 60kHz Through Hole
750315894
750315894

750315894

DigiKey Part Number
1297-750315894-ND
Manufacturer
Manufacturer Product Number
750315894
Description
XFMR 2.3MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 625VAC Isolation 60kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tray
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
110 ~ 385V
Voltage - Auxiliary
-
Voltage - Isolation
625VAC
Inductance @ Frequency
2.3mH @ 10kHz
Frequency
60kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.580" L x 0.580" W (14.73mm x 14.73mm)
Height - Seated (Max)
0.600" (15.24mm)
Footprint
0.580" L x 0.580" W (14.73mm x 14.73mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1095,52000 Kč955,20 Kč
2591,67720 Kč2 291,93 Kč
5088,85520 Kč4 442,76 Kč
12185,36124 Kč10 328,71 Kč
36381,18242 Kč29 469,22 Kč
60579,29886 Kč47 975,81 Kč
1 08977,17912 Kč84 048,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč