
750315837 | |
|---|---|
DigiKey Part Number | 1297-1191-2-ND - Tape & Reel (TR) 1297-1191-1-ND - Cut Tape (CT) 1297-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315837 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315837 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,36000 Kč | 74,36 Kč |
| 10 | 67,26000 Kč | 672,60 Kč |
| 25 | 64,57320 Kč | 1 614,33 Kč |
| 50 | 62,59420 Kč | 3 129,71 Kč |
| 100 | 60,66950 Kč | 6 066,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,79270 Kč | 11 758,54 Kč |
| 400 | 56,96380 Kč | 22 785,52 Kč |
| 600 | 55,91710 Kč | 33 550,26 Kč |
| 1 000 | 54,62147 Kč | 54 621,47 Kč |
| 1 400 | 53,78216 Kč | 75 295,02 Kč |
| 2 000 | 52,90497 Kč | 105 809,94 Kč |
| Unit Price without VAT: | 74,36000 Kč |
|---|---|
| Unit Price with VAT: | 89,97560 Kč |







