
750315836 | |
|---|---|
DigiKey Part Number | 1297-1192-2-ND - Tape & Reel (TR) 1297-1192-1-ND - Cut Tape (CT) 1297-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315836 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,31000 Kč | 70,31 Kč |
| 10 | 63,50800 Kč | 635,08 Kč |
| 25 | 60,96920 Kč | 1 524,23 Kč |
| 50 | 59,10420 Kč | 2 955,21 Kč |
| 100 | 57,28970 Kč | 5 728,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,51830 Kč | 11 103,66 Kč |
| 400 | 53,79380 Kč | 21 517,52 Kč |
| 600 | 52,80638 Kč | 31 683,83 Kč |
| 1 000 | 51,58408 Kč | 51 584,08 Kč |
| 1 400 | 50,79245 Kč | 71 109,43 Kč |
| 2 000 | 49,96460 Kč | 99 929,20 Kč |
| Unit Price without VAT: | 70,31000 Kč |
|---|---|
| Unit Price with VAT: | 85,07510 Kč |










