
750315831 | |
|---|---|
DigiKey Part Number | 1297-1244-2-ND - Tape & Reel (TR) 1297-1244-1-ND - Cut Tape (CT) 1297-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315831 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 45,91840 Kč | 1 147,96 Kč |
| 50 | 44,52420 Kč | 2 226,21 Kč |
| 100 | 43,16560 Kč | 4 316,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,54873 Kč | 16 219,49 Kč |
| 800 | 39,29041 Kč | 31 432,33 Kč |
| 1 200 | 38,56948 Kč | 46 283,38 Kč |
| 2 000 | 37,67755 Kč | 75 355,10 Kč |
| 2 800 | 37,09964 Kč | 103 878,99 Kč |
| 4 000 | 36,49547 Kč | 145 981,88 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |




