
750315830 | |
|---|---|
DigiKey Part Number | 1297-1241-2-ND - Tape & Reel (TR) 1297-1241-1-ND - Cut Tape (CT) 1297-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315830 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8303 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 40,07900 Kč | 400,79 Kč |
| 25 | 38,50480 Kč | 962,62 Kč |
| 50 | 37,33840 Kč | 1 866,92 Kč |
| 100 | 36,20180 Kč | 3 620,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,01155 Kč | 13 604,62 Kč |
| 800 | 32,95799 Kč | 26 366,39 Kč |
| 1 200 | 32,35455 Kč | 38 825,46 Kč |
| 2 000 | 31,60763 Kč | 63 215,26 Kč |
| 2 800 | 31,12378 Kč | 87 146,58 Kč |
| 4 000 | 30,61775 Kč | 122 471,00 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |






