
750315827 | |
|---|---|
DigiKey Part Number | 1297-1239-2-ND - Tape & Reel (TR) 1297-1239-1-ND - Cut Tape (CT) 1297-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315827 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315827 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8303 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 40,71080 Kč | 1 017,77 Kč |
| 50 | 39,48040 Kč | 1 974,02 Kč |
| 100 | 38,27940 Kč | 3 827,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,96328 Kč | 14 385,31 Kč |
| 800 | 34,84933 Kč | 27 879,46 Kč |
| 1 200 | 34,21117 Kč | 41 053,40 Kč |
| 2 000 | 33,42147 Kč | 66 842,94 Kč |
| 2 800 | 32,90979 Kč | 92 147,41 Kč |
| 4 000 | 32,37472 Kč | 129 498,88 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




