
750315825 | |
---|---|
DigiKey Part Number | 1297-1237-2-ND - Tape & Reel (TR) 1297-1237-1-ND - Cut Tape (CT) 1297-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315825 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8303 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 37,43568 Kč | 14 974,27 Kč |
800 | 36,27389 Kč | 29 019,11 Kč |
1 200 | 35,60854 Kč | 42 730,25 Kč |
2 000 | 34,78517 Kč | 69 570,34 Kč |
2 800 | 34,25181 Kč | 95 905,07 Kč |
4 000 | 33,69398 Kč | 134 775,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,74000 Kč | 48,74 Kč |
10 | 44,13900 Kč | 441,39 Kč |
25 | 42,39320 Kč | 1 059,83 Kč |
50 | 41,10600 Kč | 2 055,30 Kč |
100 | 39,85200 Kč | 3 985,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,49000 Kč | 62,49 Kč |
10 | 49,93000 Kč | 499,30 Kč |
25 | 40,57680 Kč | 1 014,42 Kč |
50 | 39,53120 Kč | 1 976,56 Kč |
100 | 38,49180 Kč | 3 849,18 Kč |
Unit Price without VAT: | 48,74000 Kč |
---|---|
Unit Price with VAT: | 58,97540 Kč |