
750315504 | |
|---|---|
DigiKey Part Number | 1297-1168-2-ND - Tape & Reel (TR) 1297-1168-1-ND - Cut Tape (CT) 1297-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315504 |
Description | XFMR RES CONV DC/DC 2.5MH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 30 ~ 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | TPS60402 | |
Chipset Manufacturer | - | |
Voltage - Primary | 3 ~ 3.6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 2.5mH @ 10kHz | |
Frequency | 30 ~ 70kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Footprint | 0.310" L x 0.330" W (7.87mm x 8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 63,81300 Kč | 638,13 Kč |
| 25 | 61,26360 Kč | 1 531,59 Kč |
| 50 | 59,39500 Kč | 2 969,75 Kč |
| 100 | 57,57230 Kč | 5 757,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 54,06355 Kč | 21 625,42 Kč |
| 800 | 52,37768 Kč | 41 902,14 Kč |
| 1 200 | 51,41238 Kč | 61 694,86 Kč |
| 2 000 | 50,21798 Kč | 100 435,96 Kč |
| 2 800 | 49,44459 Kč | 138 444,85 Kč |
| 4 000 | 48,63641 Kč | 194 545,64 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

