Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315422

DigiKey Part Number
1297-1229-2-ND - Tape & Reel (TR)
1297-1229-1-ND - Cut Tape (CT)
1297-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315422
Description
XFMR POE DC/DC CONV 9.07UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LT4295
Chipset Manufacturer
Linear Technology
Voltage - Primary
9 ~ 57V
Voltage - Auxiliary
10V @ 10mA
Voltage - Isolation
1875Vrms
Inductance @ Frequency
9.07µH @ 10kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Height - Seated (Max)
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,67000 Kč145,67 Kč
10131,56300 Kč1 315,63 Kč
25126,24120 Kč3 156,03 Kč
50122,33000 Kč6 116,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
11094,40355 Kč10 384,39 Kč
22091,44791 Kč20 118,54 Kč
33089,75658 Kč29 619,67 Kč
55087,66484 Kč48 215,66 Kč
77086,31019 Kč66 458,85 Kč
1 10086,04187 Kč94 646,06 Kč
Manufacturers Standard Package
Unit Price without VAT:145,67000 Kč
Unit Price with VAT:176,26070 Kč