
750315227 | |
|---|---|
DigiKey Part Number | 1297-1206-2-ND - Tape & Reel (TR) 1297-1206-1-ND - Cut Tape (CT) 1297-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315227 |
Description | XFMR FWD P-P SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX14855 | |
Voltage - Primary | 3.3V | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 49,26120 Kč | 1 231,53 Kč |
| 50 | 47,76200 Kč | 2 388,10 Kč |
| 100 | 46,30060 Kč | 4 630,06 Kč |
| 250 | 44,42672 Kč | 11 106,68 Kč |
| 500 | 43,05094 Kč | 21 525,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 41,36448 Kč | 49 637,38 Kč |
| 2 400 | 40,06952 Kč | 96 166,85 Kč |
| 3 600 | 39,32838 Kč | 141 582,17 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |









