
| 750315225 | |
|---|---|
| DigiKey Part Number | 1297-1204-2-ND - Tape & Reel (TR) 1297-1204-1-ND - Cut Tape (CT) 1297-1204-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 750315225 | 
| Description | XFMR FWD P-P SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 750315225 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Applications | Forward, Push-Pull Converters | |
| Intended Chipset | MAX14855 | |
| Voltage - Primary | 3.3V | |
| Voltage - Auxiliary | - | |
| Inductance @ Frequency | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Height - Seated (Max) | 0.165" (4.19mm) | |
| Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč | 
| 10 | 47,93700 Kč | 479,37 Kč | 
| 25 | 46,04800 Kč | 1 151,20 Kč | 
| 50 | 44,64560 Kč | 2 232,28 Kč | 
| 100 | 43,28060 Kč | 4 328,06 Kč | 
| 250 | 41,52876 Kč | 10 382,19 Kč | 
| 500 | 40,24254 Kč | 20 121,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 38,66622 Kč | 46 399,46 Kč | 
| 2 400 | 37,45583 Kč | 89 893,99 Kč | 
| 3 600 | 36,76305 Kč | 132 346,98 Kč | 
| Unit Price without VAT: | 53,06000 Kč | 
|---|---|
| Unit Price with VAT: | 64,20260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic