
750315126 | |
|---|---|
DigiKey Part Number | 1297-1194-2-ND - Tape & Reel (TR) 1297-1194-1-ND - Cut Tape (CT) 1297-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315126 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 150 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 Kč | 79,78 Kč |
| 10 | 72,11300 Kč | 721,13 Kč |
| 25 | 69,22240 Kč | 1 730,56 Kč |
| 50 | 67,10180 Kč | 3 355,09 Kč |
| 100 | 65,03540 Kč | 6 503,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 63,02010 Kč | 12 604,02 Kč |
| 400 | 61,05795 Kč | 24 423,18 Kč |
| 600 | 59,93450 Kč | 35 960,70 Kč |
| 1 000 | 58,54396 Kč | 58 543,96 Kč |
| 1 400 | 57,64375 Kč | 80 701,25 Kč |
| 2 000 | 56,70260 Kč | 113 405,20 Kč |
| Unit Price without VAT: | 79,78000 Kč |
|---|---|
| Unit Price with VAT: | 96,53380 Kč |










