
750315126 | |
|---|---|
DigiKey Part Number | 1297-1194-2-ND - Tape & Reel (TR) 1297-1194-1-ND - Cut Tape (CT) 1297-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315126 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315126 Models |
Category | Voltage - Primary 36 ~ 72V |
Manufacturer Würth Elektronik | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 40µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 150 ~ 300kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.500" (12.70mm) |
Intended Chipset LT8304 | Footprint 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 77,06300 Kč | 770,63 Kč |
| 25 | 73,97160 Kč | 1 849,29 Kč |
| 50 | 71,70400 Kč | 3 585,20 Kč |
| 100 | 69,49290 Kč | 6 949,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,33955 Kč | 13 467,91 Kč |
| 400 | 65,24340 Kč | 26 097,36 Kč |
| 600 | 64,04285 Kč | 38 425,71 Kč |
| 1 000 | 62,55724 Kč | 62 557,24 Kč |
| 1 400 | 61,59539 Kč | 86 233,55 Kč |
| 2 000 | 60,58952 Kč | 121 179,04 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |










