Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation 60kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315046

DigiKey Part Number
1297-750315046-ND
Manufacturer
Manufacturer Product Number
750315046
Description
XFMR FLYBACK AC/DC CONV 1MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation 60kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC28700
Chipset Manufacturer
Texas Instruments
Voltage - Primary
200 ~ 570V
Voltage - Auxiliary
24V @ 20mA
Voltage - Isolation
3000V
Inductance @ Frequency
1mH @ 10KHz
Frequency
60kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.900" (22.86mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10189,71700 Kč1 897,17 Kč
25181,98560 Kč4 549,64 Kč
56175,40071 Kč9 822,44 Kč
112169,90759 Kč19 029,65 Kč
280162,87625 Kč45 605,35 Kč
504158,50157 Kč79 884,79 Kč
1 008153,47767 Kč154 705,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč