


750315039 | |
|---|---|
DigiKey Part Number | 1297-1167-2-ND - Tape & Reel (TR) 1297-1167-1-ND - Cut Tape (CT) 1297-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315039 |
Description | XFMR ISOL BUCK DC/DC CON 40UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5160 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.955" (24.26mm) | |
Footprint | 0.910" L x 1.145" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 169,26500 Kč | 1 692,65 Kč |
| 25 | 162,38160 Kč | 4 059,54 Kč |
| 50 | 157,33380 Kč | 7 866,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 151,75255 Kč | 16 692,78 Kč |
| 220 | 146,98886 Kč | 32 337,55 Kč |
| 330 | 144,26264 Kč | 47 606,67 Kč |
| 550 | 140,89162 Kč | 77 490,39 Kč |
| 770 | 138,71006 Kč | 106 806,75 Kč |
| 1 100 | 136,42955 Kč | 150 072,51 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |


