Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3600Vrms Isolation 250 ~ 600kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315038

DigiKey Part Number
1297-1155-ND
Manufacturer
Manufacturer Product Number
750315038
Description
XFMR ISOL BUCK DC/DC 36.5UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3600Vrms Isolation 250 ~ 600kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750315038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
LM5160
Chipset Manufacturer
Texas Instruments
Voltage - Primary
7 ~ 26V
Voltage - Auxiliary
-
Voltage - Isolation
3600Vrms
Inductance @ Frequency
36.5µH @ 10kHz
Frequency
250 ~ 600kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.920" L x 0.940" W (23.36mm x 23.88mm)
Height - Seated (Max)
0.955" (24.26mm)
Footprint
0.920" L x 0.940" W (23.36mm x 23.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10169,26500 Kč1 692,65 Kč
25162,38160 Kč4 059,54 Kč
50157,33380 Kč7 866,69 Kč
100152,41820 Kč15 241,82 Kč
250146,12508 Kč36 531,27 Kč
500141,51518 Kč70 757,59 Kč
1 000137,03610 Kč137 036,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč