
750314624 | |
|---|---|
DigiKey Part Number | 1297-1148-ND |
Manufacturer | |
Manufacturer Product Number | 750314624 |
Description | XFMR ISOL BUCK DC/DC 60UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 250 ~ 600kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750314624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5017 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 17 ~ 35V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 250 ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.874" L x 0.984" W (22.20mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 142,38700 Kč | 1 423,87 Kč |
| 25 | 136,61280 Kč | 3 415,32 Kč |
| 70 | 130,36157 Kč | 9 125,31 Kč |
| 140 | 126,29250 Kč | 17 680,95 Kč |
| 280 | 122,33136 Kč | 34 252,78 Kč |
| 560 | 118,47934 Kč | 66 348,43 Kč |
| 1 050 | 115,07864 Kč | 120 832,57 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |




