
750314433 | |
|---|---|
DigiKey Part Number | 732-750314433TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750314433 |
Description | FLYBACK TRANSFORMER EP13 SMT; U |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 248kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | TPS23753 | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 180µH @ 10kHz | |
Frequency | 248kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.699" L x 0.530" W (17.75mm x 13.46mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 100,99200 Kč | 20 198,40 Kč |
| Unit Price without VAT: | 100,99200 Kč |
|---|---|
| Unit Price with VAT: | 122,20032 Kč |


