
750313995 | |
|---|---|
DigiKey Part Number | 1297-1075-2-ND - Tape & Reel (TR) 1297-1075-1-ND - Cut Tape (CT) 1297-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313995 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300 ~ 600kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313995 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | FlyBuck™ | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 15 ~ 40V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50µH @ 10kHz | |
Frequency | 300 ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 96,00300 Kč | 960,03 Kč |
| 25 | 92,13920 Kč | 2 303,48 Kč |
| 50 | 89,30020 Kč | 4 465,01 Kč |
| 100 | 86,53700 Kč | 8 653,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 83,84605 Kč | 16 769,21 Kč |
| 400 | 81,22658 Kč | 32 490,63 Kč |
| 600 | 79,72695 Kč | 47 836,17 Kč |
| 1 000 | 77,87171 Kč | 77 871,71 Kč |
| 1 400 | 76,67075 Kč | 107 339,05 Kč |
| 2 000 | 75,41516 Kč | 150 830,32 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |


