
750313959 | |
|---|---|
DigiKey Part Number | 1297-1120-ND |
Manufacturer | |
Manufacturer Product Number | 750313959 |
Description | XFMR ISOL AC/DC CONV 1.8MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolation For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Isolation | |
Intended Chipset | UCC28700 | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 18V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.8mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.805" W (13.72mm x 20.45mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Footprint | 0.540" L x 0.805" W (13.72mm x 20.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 Kč | 103,36 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 89,59720 Kč | 2 239,93 Kč |
| 40 | 87,72050 Kč | 3 508,82 Kč |
| 130 | 83,15400 Kč | 10 810,02 Kč |
| 260 | 80,56158 Kč | 20 946,01 Kč |
| 520 | 78,03923 Kč | 40 580,40 Kč |
| 1 040 | 75,58569 Kč | 78 609,12 Kč |
| Unit Price without VAT: | 103,36000 Kč |
|---|---|
| Unit Price with VAT: | 125,06560 Kč |


